




RV8S-L-D24-D24 | |
|---|---|
DigiKey Part Number | 1885-1352-ND |
Manufacturer | |
Manufacturer Product Number | RV8S-L-D24-D24 |
Description | SSR RELAY SPST-NO 3.5A 0-24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 19.6 ~ 30VDC | |
Voltage - Load | 0 V ~ 24 V | |
Load Current | 3.5 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.16000 | $65.16 |
| 10 | $58.03100 | $580.31 |
| 25 | $55.41160 | $1,385.29 |
| 50 | $53.50820 | $2,675.41 |
| 100 | $51.66890 | $5,166.89 |
| 250 | $49.33228 | $12,333.07 |
| Unit Price without GST: | $65.16000 |
|---|---|
| Unit Price with GST: | $74.93400 |


