
51 0137 | |
|---|---|
DigiKey Part Number | 510137-ND |
Manufacturer | |
Manufacturer Product Number | 51 0137 |
Description | CONN COUPLER SIMPLEX |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector To Panel Mount, Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | 51 0137 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | Stainless Steel | |
Ferrule Material | - | |
Features | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.22000 | $19.22 |
| 10 | $16.33000 | $163.30 |
| 25 | $15.30720 | $382.68 |
| 50 | $14.57580 | $728.79 |
| 100 | $13.88030 | $1,388.03 |
| 250 | $13.01172 | $3,252.93 |
| 500 | $12.39120 | $6,195.60 |
| 1,000 | $12.02739 | $12,027.39 |
| Unit Price without GST: | $19.22000 |
|---|---|
| Unit Price with GST: | $22.10300 |

