Similar
Similar

BAT60AE6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT60AE6327HTSA1TR-ND - Tape & Reel (TR) BAT60AE6327HTSA1CT-ND - Cut Tape (CT) BAT60AE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT60AE6327HTSA1 |
Description | DIODE SCHOTTKY 10V 3A PGSOD3233D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 10 V 3A Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAT60AE6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.6 mA @ 8 V | |
Capacitance @ Vr, F | 35pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOD323-3D | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.35700 | $3.57 |
| 100 | $0.31460 | $31.46 |
| 500 | $0.24164 | $120.82 |
| 1,000 | $0.21525 | $215.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17666 | $529.98 |
| 6,000 | $0.16188 | $971.28 |
| 9,000 | $0.14096 | $1,268.64 |
| 15,000 | $0.13540 | $2,031.00 |
| 21,000 | $0.13497 | $2,834.37 |
| 30,000 | $0.12975 | $3,892.50 |
| 75,000 | $0.12275 | $9,206.25 |
| 150,000 | $0.12104 | $18,156.00 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.85100 |













