
BGA725L6BOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-BGA725L6BOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BGA725L6BOARDTOBO1 |
Description | EVAL |
Customer Reference | |
Detailed Description | BGA725L6 - Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | BGA725L6BOARDTOBO1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Amplifier | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BGA725L6 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.14000 | $34.14 |
| Unit Price without GST: | $34.14000 |
|---|---|
| Unit Price with GST: | $39.26100 |


