


FM1808B-SG | |
|---|---|
DigiKey Part Number | 448-FM1808B-SG-ND |
Manufacturer | |
Manufacturer Product Number | FM1808B-SG |
Description | IC FRAM 256KBIT PARALLEL 28SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit Parallel 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 130ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.37000 | $19.37 |
| 10 | $17.98400 | $179.84 |
| 27 | $17.37778 | $469.20 |
| 54 | $16.95741 | $915.70 |
| 108 | $16.54000 | $1,786.32 |
| 270 | $15.99581 | $4,318.87 |
| 513 | $15.62109 | $8,013.62 |
| 1,026 | $15.60688 | $16,012.66 |
| Unit Price without GST: | $19.37000 |
|---|---|
| Unit Price with GST: | $22.27550 |







