PG-TO263-7-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO263-7-1
How to make a smoothie with our new Motor Driver (IFX007)

IFX007TAUMA1

DigiKey Part Number
IFX007TAUMA1TR-ND - Tape & Reel (TR)
IFX007TAUMA1CT-ND - Cut Tape (CT)
IFX007TAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFX007TAUMA1
Description
IC HALF BRIDGE DRVR 55A TO263-7
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, General Purpose Power MOSFET PG-TO263-7-1
Datasheet
 Datasheet
EDA/CAD Models
IFX007TAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
DC Motors, General Purpose
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
4.7mOhm LS, 5.3mOhm HS
Current - Output / Channel
55A
Current - Peak Output
-
Voltage - Supply
8V ~ 40V
Voltage - Load
8V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
-
Fault Protection
Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
PG-TO263-7-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,926
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.31000$6.31
10$4.74300$47.43
25$4.35120$108.78
100$3.92020$392.02
250$3.71468$928.67
500$3.59084$1,795.42
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.48891$3,488.91
2,000$3.40501$6,810.02
3,000$3.36298$10,088.94
5,000$3.31642$16,582.10
Manufacturers Standard Package
Unit Price without GST:$6.31000
Unit Price with GST:$7.25650