
IGW30N60H3FKSA1 | |
|---|---|
DigiKey Part Number | IGW30N60H3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGW30N60H3FKSA1 |
Description | IGBT TRENCH FS 600V 60A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 187 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IGW30N60H3FKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 30A | |
Power - Max | 187 W | |
Switching Energy | 1.38mJ | |
Input Type | Standard | |
Gate Charge | 165 nC | |
Td (on/off) @ 25°C | 21ns/207ns | |
Test Condition | 400V, 30A, 10.5Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.46000 | $6.46 |
| 30 | $3.51067 | $105.32 |
| 120 | $2.86075 | $343.29 |
| 510 | $2.38355 | $1,215.61 |
| 1,020 | $2.20932 | $2,253.51 |
| 2,010 | $2.07588 | $4,172.52 |
| Unit Price without GST: | $6.46000 |
|---|---|
| Unit Price with GST: | $7.42900 |
















