
IRF1404PBF | |
|---|---|
DigiKey Part Number | IRF1404PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF1404PBF |
Description | MOSFET N-CH 40V 202A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 202A (Tc) 333W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF1404PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 121A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 196 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5669 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.15000 | $5.15 |
| 50 | $2.55320 | $127.66 |
| 100 | $2.30040 | $230.04 |
| 500 | $1.85668 | $928.34 |
| 1,000 | $1.71405 | $1,714.05 |
| 2,000 | $1.59511 | $3,190.22 |
| Unit Price without GST: | $5.15000 |
|---|---|
| Unit Price with GST: | $5.92250 |

















