
IRFML8244TRPBF | |
|---|---|
DigiKey Part Number | IRFML8244TRPBFTR-ND - Tape & Reel (TR) IRFML8244TRPBFCT-ND - Cut Tape (CT) IRFML8244TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFML8244TRPBF |
Description | MOSFET N-CH 25V 5.8A SOT23 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 5.8A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRFML8244TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.49500 | $4.95 |
| 100 | $0.31260 | $31.26 |
| 500 | $0.23340 | $116.70 |
| 1,000 | $0.20779 | $207.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16993 | $509.79 |
| 6,000 | $0.15398 | $923.88 |
| 9,000 | $0.14585 | $1,312.65 |
| 15,000 | $0.13671 | $2,050.65 |
| 21,000 | $0.13129 | $2,757.09 |
| 30,000 | $0.12603 | $3,780.90 |
| 75,000 | $0.11560 | $8,670.00 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.92000 |
















