
S29GL512S11FHIV20 | |
|---|---|
DigiKey Part Number | 448-S29GL512S11FHIV20-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512S11FHIV20 |
Description | IC FLASH 512MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 110 ns 64-FBGA (11x13) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL512S11FHIV20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (11x13) | |
Base Product Number |
| Tray: | 360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.04000 | $20.04 |
| 10 | $18.61800 | $186.18 |
| 25 | $18.04600 | $451.15 |
| 50 | $17.61360 | $880.68 |
| 180 | $16.82306 | $3,028.15 |
| 360 | $16.40208 | $5,904.75 |
| 540 | $16.15869 | $8,725.69 |
| 1,080 | $15.74855 | $17,008.43 |
| Unit Price without GST: | $20.04000 |
|---|---|
| Unit Price with GST: | $23.04600 |

