IN-S63AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S63ATR

DigiKey Part Number
1830-1065-2-ND - Tape & Reel (TR)
1830-1065-1-ND - Cut Tape (CT)
1830-1065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S63ATR
Description
LED RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red 622nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IN-S63ATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
636nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,494
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.22000$2.20
100$0.15200$15.20
500$0.12094$60.47
1,000$0.11062$110.62
2,000$0.10181$203.62
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09428$377.12
8,000$0.08789$703.12
12,000$0.08460$1,015.20
20,000$0.08088$1,617.60
28,000$0.07866$2,202.48
40,000$0.07650$3,060.00
100,000$0.07171$7,171.00
200,000$0.06874$13,748.00
Manufacturers Standard Package
Unit Price without GST:$0.32000
Unit Price with GST:$0.36800