


6N139 | |
|---|---|
DigiKey Part Number | 6N139IS-ND |
Manufacturer | |
Manufacturer Product Number | 6N139 |
Description | OPTOISO 5KV DARL W/BASE 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 500% @ 1.6mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 1µs, 7µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 50 | $1.16920 | $58.46 |
| 100 | $1.07620 | $107.62 |
| 500 | $0.90998 | $454.99 |
| 1,000 | $0.85558 | $855.58 |
| 2,000 | $0.80942 | $1,618.84 |
| 5,000 | $0.75902 | $3,795.10 |
| 10,000 | $0.72762 | $7,276.20 |
| 25,000 | $0.69342 | $17,335.50 |
| Unit Price without GST: | $2.07000 |
|---|---|
| Unit Price with GST: | $2.38050 |




