
M24308/24-4F | |
|---|---|
DigiKey Part Number | IM24308/24-4F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-4F |
Description | CONN D-SUB PLG 37POS PNL MT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.23000 | $87.23 |
| 10 | $74.14600 | $741.46 |
| 25 | $69.50560 | $1,737.64 |
| 50 | $66.19020 | $3,309.51 |
| 100 | $63.03430 | $6,303.43 |
| 250 | $59.14800 | $14,787.00 |
| Unit Price without GST: | $87.23000 |
|---|---|
| Unit Price with GST: | $100.31450 |








