IL-AG5-10S-S3C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IL-AG5-10S-S3C1
IL-AG5-10S-S3C1
IL-AG5-10S-S3C1

IL-AG5-10S-S3C1

DigiKey Part Number
670-1814-ND
Manufacturer
Manufacturer Product Number
IL-AG5-10S-S3C1
Description
CONN RCPT HSG 10POS 2.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Green 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Green
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,571
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.63800$6.38
25$0.59760$14.94
50$0.56940$28.47
100$0.54200$54.20
250$0.50804$127.01
800$0.46793$374.34
1,600$0.44559$712.94
3,200$0.42430$1,357.76
Manufacturers Standard Package
Unit Price without GST:$0.74000
Unit Price with GST:$0.85100