
A03SR03SR30K305A | |
|---|---|
DigiKey Part Number | 455-3705-ND |
Manufacturer | |
Manufacturer Product Number | A03SR03SR30K305A |
Description | JUMPER 03SR-3S - 03SR-3S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.72000 | $2.72 |
| 10 | $2.30400 | $23.04 |
| 25 | $2.15920 | $53.98 |
| 50 | $2.05620 | $102.81 |
| 100 | $1.95790 | $195.79 |
| 250 | $1.83520 | $458.80 |
| 500 | $1.74756 | $873.78 |
| 1,000 | $1.66413 | $1,664.13 |
| 3,000 | $1.54005 | $4,620.15 |
| Unit Price without GST: | $2.72000 |
|---|---|
| Unit Price with GST: | $3.12800 |















