AGHGH28Kxx(x)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGHGH28K152

DigiKey Part Number
455-3073-ND
Manufacturer
Manufacturer Product Number
AGHGH28K152
Description
JUMPER SSHL-002T-P0.2 X2 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,779
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.69000$6.90
25$0.64600$16.15
50$0.61560$30.78
100$0.58590$58.59
250$0.54920$137.30
500$0.52298$261.49
1,000$0.49799$497.99
3,000$0.46083$1,382.49
Manufacturers Standard Package
Unit Price without GST:$0.82000
Unit Price with GST:$0.94300
Alternate Length
JUMPER SSHL-002T-P0.2 X2 2"
In-Stock: 12174
Unit Price: $0.73000
JUMPER SSHL-002T-P0.2 X2 12"
In-Stock: 16017
Unit Price: $0.97000