PHDR-08VS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PHDR-08VS
PHDR-08VS
PHDR-08VS

PHDR-08VS

DigiKey Part Number
455-2265-ND
Manufacturer
Manufacturer Product Number
PHDR-08VS
Description
CONN RCPT HSG 8POS 2.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,370
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.38100$3.81
25$0.35800$8.95
50$0.34080$17.04
100$0.32450$32.45
250$0.30412$76.03
500$0.28960$144.80
1,000$0.27576$275.76
3,000$0.25517$765.51
Manufacturers Standard Package
Unit Price without GST:$0.45000
Unit Price with GST:$0.51750