
SSH-003T-P0.2 | |
|---|---|
DigiKey Part Number | 455-1561TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSH-003T-P0.2 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23,000 | $0.06090 | $1,400.70 |
| 46,000 | $0.05800 | $2,668.00 |
| 69,000 | $0.05636 | $3,888.84 |
| 115,000 | $0.05437 | $6,252.55 |
| 161,000 | $0.05309 | $8,547.49 |
| 230,000 | $0.05177 | $11,907.10 |
| Unit Price without GST: | $0.06090 |
|---|---|
| Unit Price with GST: | $0.07004 |




















