A750BK107M1AAAE024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A750MW187M1JAAE020

DigiKey Part Number
399-A750MW187M1JAAE020-ND
Manufacturer
Manufacturer Product Number
A750MW187M1JAAE020
Description
CAP ALUM POLY 180UF 20% 63V TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 µF 63 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A750MW187M1JAAE020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
247.5 mA @ 120 Hz
Ripple Current @ High Frequency
4.95 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,390
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$2.90000$2.90
10$1.87900$18.79
50$1.50760$75.38
250$1.20240$300.60
500$1.10412$552.06
1,000$1.03797$1,037.97
2,500$0.96294$2,407.35
5,000$0.91447$4,572.35
Manufacturers Standard Package
Unit Price without GST:$2.90000
Unit Price with GST:$3.33500