
A758MU477M1CAAE010 | |
|---|---|
DigiKey Part Number | 399-A758MU477M1CAAE010-ND |
Manufacturer | |
Manufacturer Product Number | A758MU477M1CAAE010 |
Description | CAP ALUM POLY 470UF 20% 16V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A758MU477M1CAAE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 305 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.75000 | $1.75 |
| 10 | $1.05700 | $10.57 |
| 50 | $0.82320 | $41.16 |
| 250 | $0.66116 | $165.29 |
| 500 | $0.60556 | $302.78 |
| 1,000 | $0.55932 | $559.32 |
| 2,500 | $0.50995 | $1,274.88 |
| 5,000 | $0.47987 | $2,399.35 |
| Unit Price without GST: | $1.75000 |
|---|---|
| Unit Price with GST: | $2.01250 |





