



1066 | |
|---|---|
DigiKey Part Number | 36-1066-ND |
Manufacturer | |
Manufacturer Product Number | 1066 |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2025, 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.360" (9.14mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.08000 | $2.08 |
| 1,000 | $1.32112 | $1,321.12 |
| 2,500 | $1.03690 | $2,592.25 |
| 5,000 | $0.98039 | $4,901.95 |
| Unit Price without GST: | $2.08000 |
|---|---|
| Unit Price with GST: | $2.39200 |














