
11306 | |
|---|---|
DigiKey Part Number | 36-11306-ND |
Manufacturer | |
Manufacturer Product Number | 11306 |
Description | TERM TURRET SINGLE L=7.37MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.290" (7.37mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.290" (7.37mm) | |
Length - Below Flange | 0.165" (4.19mm) | |
Length - Overall | 0.455" (11.56mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Diameter | 0.172" (4.37mm) | |
Diameter - Turret Head | 0.093" (2.36mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.136" (3.45mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Insulated | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.35000 | $4.35 |
| 10 | $3.28400 | $32.84 |
| 25 | $2.94600 | $73.65 |
| 100 | $2.50900 | $250.90 |
| 500 | $2.25148 | $1,125.74 |
| Unit Price without GST: | $4.35000 |
|---|---|
| Unit Price with GST: | $5.00250 |








