1430-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1430-3
1430-3
1430-3

1430-3

DigiKey Part Number
36-1430-3-ND
Manufacturer
Manufacturer Product Number
1430-3
Description
PIN SHORTING .040"DIA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated 0.300" (7.62mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
1430-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Non-Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.300" (7.62mm)
Height
0.261" (6.63mm)
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,387
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.92900$9.29
25$0.83120$20.78
100$0.70540$70.54
500$0.58646$293.23
1,000$0.57683$576.83
2,500$0.50240$1,256.00
Manufacturers Standard Package
Unit Price without GST:$1.23000
Unit Price with GST:$1.41450