



3001 | |
|---|---|
DigiKey Part Number | 36-3001-ND |
Manufacturer | |
Manufacturer Product Number | 3001 |
Description | BATT RETAINER COIN 12MM PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1216, 1220, 1225 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.118" (3.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.58600 | $5.86 |
| 25 | $0.54480 | $13.62 |
| 100 | $0.52100 | $52.10 |
| 2,500 | $0.40936 | $1,023.40 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.81650 |










