7018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7018

DigiKey Part Number
36-7018-ND
Manufacturer
Manufacturer Product Number
7018
Description
CONN BIND POST DUAL HEX BLK/RED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard, Dual Hex Black, Red Nickel
Datasheet
 Datasheet
EDA/CAD Models
7018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard, Dual
Head Style
Hex
Termination
Threaded and Turret
Termination Thread
8-32
Current Rating (Amps)
30 A
Material - Body
Brass
Plating - Body
Nickel
Color
Black, Red
Cross Hole Diameter
0.093" (2.36mm)
Head Size
0.480" OD x 0.625" L (12.19mm x 15.90mm)
Material - Insulation
Polyamide (PA), Nylon
Nut Material
Brass
Nut Plating
Nickel
Panel Thickness
-
Voltage Rating
1000VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 790
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$27.24000$27.24
10$20.73400$207.34
25$19.42600$485.65
Manufacturers Standard Package
Unit Price without GST:$27.24000
Unit Price with GST:$31.32600