



JD-63-4-7 | |
|---|---|
DigiKey Part Number | 226-4062-ND |
Manufacturer | |
Manufacturer Product Number | JD-63-4-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.57000 | $21.57 |
| 5 | $18.64800 | $93.24 |
| 10 | $17.61000 | $176.10 |
| 25 | $16.40280 | $410.07 |
| 50 | $15.60080 | $780.04 |
| 100 | $14.88230 | $1,488.23 |
| 300 | $13.89390 | $4,168.17 |
| 500 | $13.48944 | $6,744.72 |
| 1,000 | $12.98979 | $12,989.79 |
| Unit Price without GST: | $21.57000 |
|---|---|
| Unit Price with GST: | $24.80550 |
















