KTD2058EUAC-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD2064BEUAC-TR

DigiKey Part Number
2763-KTD2064BEUAC-TR-ND - Tape & Reel (TR)
2763-KTD2064BEUAC-TRCT-ND - Cut Tape (CT)
2763-KTD2064BEUAC-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTD2064BEUAC-TR
Description
24-CHANNEL RGB LED DRIVER WITH I
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 24 Output Linear Yes Dimming 24mA 20-UQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
24
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
24mA
Frequency
-
Dimming
Yes
Applications
Lighting
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-UQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,960
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.17000$4.17
10$2.66600$26.66
25$2.27400$56.85
100$1.83040$183.04
250$1.61444$403.61
500$1.48248$741.24
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.20203$1,803.04
3,000$1.11327$3,339.81
4,500$1.07922$4,856.49
Manufacturers Standard Package
Unit Price without GST:$4.17000
Unit Price with GST:$4.79550