KTS1690AEGAA-TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS1690AEGAA-TA

DigiKey Part Number
2763-KTS1690AEGAA-TATR-ND - Tape & Reel (TR)
2763-KTS1690AEGAA-TACT-ND - Cut Tape (CT)
2763-KTS1690AEGAA-TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS1690AEGAA-TA
Description
USB VBUS ISOURCE LOAD SWITCH WIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 2.5 ~ 5.5V Internal Switch 16-WLCSP (1.98x1.98)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
2.5 ~ 5.5V
Technology
Internal Switch
Number of Circuits
1
Applications
-
Mounting Type
Surface Mount
Package / Case
16-WFBGA, WLCSP
Supplier Device Package
16-WLCSP (1.98x1.98)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,866
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.35000$3.35
10$3.01300$30.13
25$2.84240$71.06
100$2.42170$242.17
250$2.27396$568.49
500$1.98976$994.88
1,000$1.64864$1,648.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.40718$4,221.54
Manufacturers Standard Package
Unit Price without GST:$3.35000
Unit Price with GST:$3.85250