
APA1606ZGCK | |
|---|---|
DigiKey Part Number | 754-2092-2-ND - Tape & Reel (TR) 754-2092-1-ND - Cut Tape (CT) 754-2092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1606ZGCK |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA1606ZGCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.56400 | $5.64 |
| 100 | $0.40300 | $40.30 |
| 500 | $0.33024 | $165.12 |
| 1,000 | $0.30622 | $306.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.28581 | $571.62 |
| 4,000 | $0.26845 | $1,073.80 |
| 6,000 | $0.25955 | $1,557.30 |
| 10,000 | $0.24948 | $2,494.80 |
| 14,000 | $0.24349 | $3,408.86 |
| 20,000 | $0.23765 | $4,753.00 |
| 50,000 | $0.22475 | $11,237.50 |
| Unit Price without GST: | $0.82000 |
|---|---|
| Unit Price with GST: | $0.94300 |



