WP914CK/4GDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP914CK/4GDT

DigiKey Part Number
754-1286-ND
Manufacturer
Manufacturer Product Number
WP914CK/4GDT
Description
LED CBI 3MM 4X1 GRN DIFF RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 High, DIP Green (x 4) Diffused, Tinted 2.2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP914CK/4GDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Color
Green (x 4)
Wavelength - Peak
568nm
Configuration
Bar - 4 High, DIP
Current
20mA
Millicandela Rating
4.5mcd
Viewing Angle
100°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,416
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$4.63000$4.63
66$2.69576$177.92
132$2.51765$332.33
528$2.23805$1,181.69
1,056$2.12925$2,248.49
2,046$2.04103$4,175.95
5,016$1.94178$9,739.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$4.63000
Unit Price with GST:$5.32450