


CL120 | |
|---|---|
DigiKey Part Number | 1742-CL120-ND |
Manufacturer | |
Manufacturer Product Number | CL120 |
Description | AUTO-RANGING DIGITAL CLAMP METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance and Current to 400A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance and Current to 400A | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.88000 | $130.88 |
| 5 | $124.95200 | $624.76 |
| 10 | $122.47500 | $1,224.75 |
| 25 | $120.91040 | $3,022.76 |
| Unit Price without GST: | $130.88000 |
|---|---|
| Unit Price with GST: | $150.51200 |



