
78 03 125 ESD | |
|---|---|
DigiKey Part Number | 2172-7803125ESD-ND |
Manufacturer | |
Manufacturer Product Number | 78 03 125 ESD |
Description | ELECTRONICS SUPER-KNIPS-ESD-COMF |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | ESD Safe | |
Capacity | 1.6mm Dia Soft Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.72000 | $73.72 |
| 5 | $68.32200 | $341.61 |
| 10 | $66.12300 | $661.23 |
| 25 | $63.32640 | $1,583.16 |
| Unit Price without GST: | $73.72000 |
|---|---|
| Unit Price with GST: | $84.77800 |







