
JZ300 | |
|---|---|
DigiKey Part Number | 1674-1005-2-ND - Tape & Reel (TR) 1674-1005-1-ND - Cut Tape (CT) 1674-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JZ300 |
Description | CAP TRIMMER 5.5-30PF 125V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.5 ~ 30pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JZ300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 5.5 ~ 30pF | |
Adjustment Type | Top | |
Voltage - Rated | 125 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 200 @ 1MHz | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.73000 | $5.73 |
| 10 | $3.99700 | $39.97 |
| 50 | $3.60720 | $180.36 |
| 100 | $3.36100 | $336.10 |
| 500 | $3.13778 | $1,568.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.88809 | $2,888.09 |
| 2,000 | $2.79608 | $5,592.16 |
| 3,000 | $2.56910 | $7,707.30 |
| 5,000 | $2.43417 | $12,170.85 |
| 7,000 | $2.40433 | $16,830.31 |
| Unit Price without GST: | $5.73000 |
|---|---|
| Unit Price with GST: | $6.58950 |












