


KMDLAX-3P | |
|---|---|
DigiKey Part Number | 2092-KMDLAX-3P-ND |
Manufacturer | |
Manufacturer Product Number | KMDLAX-3P |
Description | CONN PLUG MALE MINI DIN 3POS SLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | KMDLAX-3P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyacrylonitrile Butadiene Styrene (ABS) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 1A, 2A | |
Voltage Rating | 100VAC, 12VDC | |
Cable Opening | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | Polyacrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Audio, Video | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.12000 | $9.12 |
| 10 | $7.74100 | $77.41 |
| 25 | $7.25600 | $181.40 |
| 50 | $6.90920 | $345.46 |
| 200 | $6.26525 | $1,253.05 |
| 400 | $5.96625 | $2,386.50 |
| 600 | $5.79807 | $3,478.84 |
| 1,000 | $5.59298 | $5,592.98 |
| 2,600 | $5.22876 | $13,594.78 |
| Unit Price without GST: | $9.12000 |
|---|---|
| Unit Price with GST: | $10.48800 |




