DG909MF1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG909MF1

DigiKey Part Number
5073-DG909MF1-ND
Manufacturer
Manufacturer Product Number
DG909MF1
Description
ADPTDB9M/F RA ORIENTATION 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 9 Pin Female
Convert From (Adapter End)
D-Sub, 9 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line), Right Angle
Features
Grounding Indents
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Housing Color
Gray
Operating Temperature
-15°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$47.43000$47.43
10$40.31600$403.16
25$37.79200$944.80
50$35.98920$1,799.46
100$34.27240$3,427.24
250$32.12900$8,032.25
500$30.59754$15,298.77
Manufacturers Standard Package
Unit Price without GST:$47.43000
Unit Price with GST:$54.54450