
TRDC6EXTSF-3 | |
|---|---|
DigiKey Part Number | 5073-TRDC6EXTSF-3-ND |
Manufacturer | |
Manufacturer Product Number | TRDC6EXTSF-3 |
Description | CA C6 RJ45 M/F FTP GRY 3F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.57000 | $73.57 |
| 10 | $62.53900 | $625.39 |
| 25 | $58.62560 | $1,465.64 |
| 50 | $55.82860 | $2,791.43 |
| 100 | $53.16660 | $5,316.66 |
| 250 | $49.84240 | $12,460.60 |
| Unit Price without GST: | $73.57000 |
|---|---|
| Unit Price with GST: | $84.60550 |



