
35F0121-0SR-10 | |
|---|---|
DigiKey Part Number | 240-2520-2-ND - Tape & Reel (TR) 240-2520-1-ND - Cut Tape (CT) 240-2520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35F0121-0SR-10 |
Description | FERRITE BEAD 41 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2-SMD, J-Lead 10A 0.75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 35F0121-0SR-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 41 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 0.75mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.100" (2.55mm) | |
Size / Dimension | 0.160" L x 0.120" W (4.06mm x 3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.77800 | $7.78 |
| 25 | $0.67080 | $16.77 |
| 50 | $0.59760 | $29.88 |
| 100 | $0.53010 | $53.01 |
| 250 | $0.44852 | $112.13 |
| 500 | $0.39184 | $195.92 |
| 1,000 | $0.38859 | $388.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.31748 | $793.70 |
| Unit Price without GST: | $1.12000 |
|---|---|
| Unit Price with GST: | $1.28800 |











