A18197-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A18197-05
A18197-16

A18197-10

DigiKey Part Number
926-A18197-10-ND
Manufacturer
Manufacturer Product Number
A18197-10
Description
THERM PAD 228.60MM X228.60MM GRY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Phase Change Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.0098" (0.250mm)
Material
Non-Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
5.3W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
32°F ~ 86°F (0°C ~ 30°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$30.98000$30.98
10$27.42500$274.25
25$26.12160$653.04
58$24.97845$1,448.75
116$24.07371$2,792.55
290$22.92631$6,648.63
522$22.21830$11,597.95
Manufacturers Standard Package
Unit Price without GST:$30.98000
Unit Price with GST:$35.62700