154^154T Omni Blok Series White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154003.DR

DigiKey Part Number
F1226TR-ND - Tape & Reel (TR)
F1226CT-ND - Cut Tape (CT)
F1226DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154003.DR
Description
FUSE BRD MNT 3A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154003.DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.65
Approval Agency
PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
0.0227 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,777
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.21000$6.21
5$5.14600$25.73
10$4.75000$47.50
50$3.94100$197.05
100$3.63550$363.55
250$3.26588$816.47
500$3.01014$1,505.07
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.41756$3,626.34
Manufacturers Standard Package
Unit Price without GST:$6.21000
Unit Price with GST:$7.14150
Alternate Color
FUSE BRD MNT 3A 125VAC/VDC 2SMD
In-Stock: 2362
Unit Price: $7.20000