


59170-1-S-00-D | |
|---|---|
DigiKey Part Number | HE549TR-ND - Tape & Reel (TR) HE549CT-ND - Cut Tape (CT) HE549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59170-1-S-00-D |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 1 ms | |
Release Time | 0.5 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.640" (16.26mm) | |
Size - Body | 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) | |
Height Above Board | 0.095" (2.41mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 800mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.70300 | $17.03 |
| 25 | $1.58240 | $39.56 |
| 100 | $1.41040 | $141.04 |
| 250 | $1.30676 | $326.69 |
| 500 | $1.23482 | $617.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.02010 | $1,530.15 |
| 3,000 | $0.96984 | $2,909.52 |
| 4,500 | $0.94301 | $4,243.55 |
| 7,500 | $0.91184 | $6,838.80 |
| 10,500 | $0.89284 | $9,374.82 |
| 15,000 | $0.88385 | $13,257.75 |
| Unit Price without GST: | $1.99000 |
|---|---|
| Unit Price with GST: | $2.28850 |












