TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJ5.0CA

DigiKey Part Number
SMAJ5.0CALFTR-ND - Tape & Reel (TR)
SMAJ5.0CALFCT-ND - Cut Tape (CT)
SMAJ5.0CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5.0CA
Description
TVS DIODE 5VWM 9.2VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ5.0CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
43.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,331
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.44300$4.43
100$0.29960$29.96
500$0.23088$115.44
1,000$0.18421$184.21
2,000$0.18411$368.22
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15682$784.10
10,000$0.12535$1,253.50
25,000$0.11795$2,948.75
35,000$0.11397$3,988.95
Manufacturers Standard Package
Unit Price without GST:$0.60000
Unit Price with GST:$0.69000