TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJ6.0A

DigiKey Part Number
SMAJ6.0ALFTR-ND - Tape & Reel (TR)
SMAJ6.0ALFCT-ND - Cut Tape (CT)
SMAJ6.0ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ6.0A
Description
TVS DIODE 6VWM 10.3VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ6.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
38.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,467
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.24000$2.40
100$0.18240$18.24
500$0.18050$90.25
1,000$0.17863$178.63
2,000$0.17770$355.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14075$703.75
10,000$0.12947$1,294.70
15,000$0.11021$1,653.15
25,000$0.11002$2,750.50
Manufacturers Standard Package
Unit Price without GST:$0.30000
Unit Price with GST:$0.34500