SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ30CA

DigiKey Part Number
SMBJ30CALFTR-ND - Tape & Reel (TR)
SMBJ30CALFCT-ND - Cut Tape (CT)
SMBJ30CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ30CA
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ30CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92,882
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.33300$3.33
100$0.21960$21.96
500$0.21212$106.06
1,000$0.20468$204.68
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17119$513.57
6,000$0.16776$1,006.56
9,000$0.14885$1,339.65
15,000$0.14653$2,197.95
Manufacturers Standard Package
Unit Price without GST:$0.48000
Unit Price with GST:$0.55200