LA-LS-LU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LA-LS-LU Series
Building Automation – Protect/Sense/Control

V275LA40AP

DigiKey Part Number
F3036-ND
Manufacturer
Manufacturer Product Number
V275LA40AP
Description
VARISTOR 430V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
V275LA40AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
369 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
6.5 kA
Energy
140J
Number of Circuits
1
Capacitance @ Frequency
900 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,141
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.38000$1.38
10$0.97900$9.79
25$0.88040$22.01
100$0.77290$77.29
250$0.72152$180.38
500$0.69048$345.24
1,000$0.66497$664.97
2,500$0.63802$1,595.05
5,000$0.62195$3,109.75
Manufacturers Standard Package
Unit Price without GST:$1.38000
Unit Price with GST:$1.58700