
1N5408 | |
|---|---|
DigiKey Part Number | 4491-1N5408TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5408 |
Description | DIODE STANDARD 1 KV DO27 |
Customer Reference | |
Detailed Description | Diode 1 kV Through Hole DO-27 (DO-201AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1 kV | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 µA | |
Current - Reverse Leakage @ Vr | 3 A @ 1 kV | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-27 (DO-201AD) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.25900 | $2.59 |
| 50 | $0.25740 | $12.87 |
| 100 | $0.19130 | $19.13 |
| 500 | $0.15304 | $76.52 |
| 1,000 | $0.10782 | $107.82 |
| Unit Price without GST: | $0.25900 |
|---|---|
| Unit Price with GST: | $0.29785 |









