
MX25L6433FZNI-08Q | |
|---|---|
DigiKey Part Number | 1092-1227-ND |
Manufacturer | |
Manufacturer Product Number | MX25L6433FZNI-08Q |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | MX25L6433FZNI-08Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 1.2ms | |
Voltage - Supply | 2.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Tray: | 5130 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $2.06900 | $20.69 |
| 25 | $2.01240 | $50.31 |
| 50 | $1.96900 | $98.45 |
| 100 | $1.92470 | $192.47 |
| 250 | $1.86608 | $466.52 |
| 570 | $1.81346 | $1,033.67 |
| 1,140 | $1.76942 | $2,017.14 |
| 5,130 | $1.67534 | $8,594.49 |
| Unit Price without GST: | $2.21000 |
|---|---|
| Unit Price with GST: | $2.54150 |





