
MT240-G-A | |
|---|---|
DigiKey Part Number | 1125-1186-ND |
Manufacturer | |
Manufacturer Product Number | MT240-G-A |
Description | LED GREEN DIFFUSED 3MM ROUND T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 567nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.36100 | $3.61 |
| 100 | $0.25400 | $25.40 |
| 500 | $0.20506 | $102.53 |
| 1,000 | $0.18890 | $188.90 |
| 2,000 | $0.17514 | $350.28 |
| 5,000 | $0.16004 | $800.20 |
| 10,000 | $0.15059 | $1,505.90 |
| 25,000 | $0.14027 | $3,506.75 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.59800 |







