APV-8-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APV-8-12

DigiKey Part Number
1866-1164-ND
Manufacturer
Manufacturer Product Number
APV-8-12
Description
LED DRIVER CV AC/DC 12V 670MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
670mA 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
APV-8-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
264VAC
Voltage - Output
12V
Current - Output (Max)
670mA
Power (Watts)
8 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP42
Operating Temperature
-30°C ~ 70°C
Efficiency
80%
Termination Style
Wire Leads
Size / Dimension
2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm)
Approval Agency
CCC, CE, cURus
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,136
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$9.49000$9.49
5$9.11800$45.59
10$8.74500$87.45
25$8.37320$209.33
Unit Price without GST:$9.49000
Unit Price with GST:$10.91350