


EDR-120-12 | |
|---|---|
DigiKey Part Number | 1866-1440-ND |
Manufacturer | |
Manufacturer Product Number | EDR-120-12 |
Description | AC/DC DIN RAIL SUPPLY 12V 120W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | |
Approval Agency | CB, CE, cULus, RCM, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.87000 | $49.87 |
| 5 | $47.44800 | $237.24 |
| 10 | $45.40200 | $454.02 |
| 25 | $44.09920 | $1,102.48 |
| Unit Price without GST: | $49.87000 |
|---|---|
| Unit Price with GST: | $57.35050 |















