Similar




HDR-100-24N | |
|---|---|
DigiKey Part Number | 1866-2234-ND |
Manufacturer | |
Manufacturer Product Number | HDR-100-24N |
Description | AC/DC DIN RAIL SUPPLY 24V 101W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 4.2A |
Datasheet | Datasheet |
EDA/CAD Models | HDR-100-24N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 101W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.15" L x 2.76" W x 3.54" H (54.5mm x 70.0mm x 90.0mm) | |
Approval Agency | CB, CE, cULus, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.78000 | $53.78 |
| 5 | $51.17000 | $255.85 |
| 10 | $48.93700 | $489.37 |
| 25 | $47.44880 | $1,186.22 |
| Unit Price without GST: | $53.78000 |
|---|---|
| Unit Price with GST: | $61.84700 |
















